
ERJ-3RQF1R8V | |
|---|---|
DigiKey Part Number | P1.8AJTR-ND - Tape & Reel (TR) P1.8AJCT-ND - Cut Tape (CT) P1.8AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQF1R8V |
Description | RES 1.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQF1R8V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-071R8L | YAGEO | 7.326 | YAG5323CT-ND | €0.08000 | Similar |
| RC0603FR-071R8L | YAGEO | 52.797 | 13-RC0603FR-071R8LCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06400 | €0.64 |
| 25 | €0.05320 | €1.33 |
| 50 | €0.04700 | €2.35 |
| 100 | €0.04150 | €4.15 |
| 250 | €0.03540 | €8.85 |
| 500 | €0.03156 | €15.78 |
| 1.000 | €0.02833 | €28.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02300 | €115.00 |
| 10.000 | €0.02107 | €210.70 |
| 15.000 | €0.02008 | €301.20 |
| 25.000 | €0.01896 | €474.00 |
| 35.000 | €0.01829 | €640.15 |
| 50.000 | €0.01764 | €882.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

