
ERJ-3RBD1502V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD1502VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD1502VCT-ND - Cut Tape (CT) 10-ERJ-3RBD1502VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD1502V |
Description | RES 15K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD1502V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06300 | €0.63 |
| 25 | €0.04880 | €1.22 |
| 50 | €0.04100 | €2.05 |
| 100 | €0.03480 | €3.48 |
| 250 | €0.02852 | €7.13 |
| 500 | €0.02498 | €12.49 |
| 1.000 | €0.02217 | €22.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01702 | €85.10 |
| 10.000 | €0.01576 | €157.60 |
| 15.000 | €0.01515 | €227.25 |
| 25.000 | €0.01449 | €362.25 |
| 35.000 | €0.01411 | €493.85 |
| 50.000 | €0.01376 | €688.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

