
ERJ-3EKF7873V | |
|---|---|
DigiKey Part Number | P787KHTR-ND - Tape & Reel (TR) P787KHCT-ND - Cut Tape (CT) P787KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF7873V |
Description | RES SMD 787K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 787 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF7873V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603787KFKEA | Vishay Dale | 28.389 | 541-787KHCT-ND | €0.08000 | Direct |
| RC0603FR-07787KL | YAGEO | 67.499 | 311-787KHRCT-ND | €0.08000 | Direct |
| RMCF0603FT787K | Stackpole Electronics Inc | 9.712 | RMCF0603FT787KCT-ND | €0.08000 | Direct |
| RK73H1JTTD7873F | KOA Speer Electronics, Inc. | 1.776 | 2019-RK73H1JTTD7873FCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.02440 | €0.61 |
| 50 | €0.02000 | €1.00 |
| 100 | €0.01660 | €1.66 |
| 250 | €0.01312 | €3.28 |
| 500 | €0.01116 | €5.58 |
| 1.000 | €0.00961 | €9.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00689 | €34.45 |
| 10.000 | €0.00620 | €62.00 |
| 15.000 | €0.00587 | €88.05 |
| 25.000 | €0.00551 | €137.75 |
| 35.000 | €0.00531 | €185.85 |
| 50.000 | €0.00511 | €255.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


