


ERJ-2RKF5763X | |
|---|---|
DigiKey Part Number | P576KLTR-ND - Tape & Reel (TR) P576KLCT-ND - Cut Tape (CT) P576KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF5763X |
Description | RES SMD 576K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 576 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF5763X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1ETTP5763F | KOA Speer Electronics, Inc. | 9.950 | 2019-RK73G1ETTP5763FCT-ND | €0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01960 | €0.49 |
| 50 | €0.01600 | €0.80 |
| 100 | €0.01320 | €1.32 |
| 250 | €0.01028 | €2.57 |
| 500 | €0.00866 | €4.33 |
| 1.000 | €0.00738 | €7.38 |
| 5.000 | €0.00536 | €26.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00460 | €46.00 |
| 20.000 | €0.00416 | €83.20 |
| 30.000 | €0.00395 | €118.50 |
| 50.000 | €0.00371 | €185.50 |
| 70.000 | €0.00358 | €250.60 |
| 100.000 | €0.00345 | €345.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


