
ERJ-2RHD103X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD103XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD103XCT-ND - Cut Tape (CT) 10-ERJ-2RHD103XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD103X |
Description | RES 10K OHM 0.5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05500 | €0.55 |
| 25 | €0.04240 | €1.06 |
| 50 | €0.03560 | €1.78 |
| 100 | €0.03010 | €3.01 |
| 250 | €0.02456 | €6.14 |
| 500 | €0.02144 | €10.72 |
| 1.000 | €0.01894 | €18.94 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

