560 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
0402 pkg

ERJ-2GEJ561X

DigiKey Part Number
P560JTR-ND - Tape & Reel (TR)
P560JCT-ND - Cut Tape (CT)
P560JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GEJ561X
Description
RES SMD 560 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GEJ561X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2GJ561XPanasonic Industry9.30010-ERJ-H2GJ561XCT-ND€0.15000Parametric Equivalent
RC0402JR-07560RLYAGEO244.161311-560JRCT-ND€0.08000Direct
RK73B1ETTP561JKOA Speer Electronics, Inc.46.6382019-RK73B1ETTP561JCT-ND€0.08000Parametric Equivalent
RK73H1ETTP5600FKOA Speer Electronics, Inc.54.4142019-RK73H1ETTP5600FCT-ND€0.08000Parametric Equivalent
In-Stock: 218.418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02500€0.25
25€0.01840€0.46
50€0.01480€0.74
100€0.01200€1.20
250€0.00936€2.34
500€0.00784€3.92
1.000€0.00666€6.66
5.000€0.00480€24.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00410€41.00
20.000€0.00370€74.00
30.000€0.00350€105.00
50.000€0.00328€164.00
70.000€0.00316€221.20
100.000€0.00304€304.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600