


ERJ-2GEJ510X | |
|---|---|
DigiKey Part Number | P51JTR-ND - Tape & Reel (TR) P51JCT-ND - Cut Tape (CT) P51JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ510X |
Description | RES SMD 51 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ510X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402JR-0751RL | YAGEO | 96.742 | 311-51JRCT-ND | €0.08000 | Direct |
| RK73B1ETTP510J | KOA Speer Electronics, Inc. | 74.189 | 2019-RK73B1ETTP510JCT-ND | €0.08000 | Parametric Equivalent |
| RK73H1ETTP51R0F | KOA Speer Electronics, Inc. | 76.210 | 2019-RK73H1ETTP51R0FCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01840 | €0.46 |
| 50 | €0.01480 | €0.74 |
| 100 | €0.01200 | €1.20 |
| 250 | €0.00936 | €2.34 |
| 500 | €0.00784 | €3.92 |
| 1.000 | €0.00666 | €6.66 |
| 5.000 | €0.00480 | €24.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00410 | €41.00 |
| 20.000 | €0.00370 | €74.00 |
| 30.000 | €0.00350 | €105.00 |
| 50.000 | €0.00328 | €164.00 |
| 70.000 | €0.00316 | €221.20 |
| 100.000 | €0.00304 | €304.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |



