47 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ473U

DigiKey Part Number
PT47KXTR-ND - Tape & Reel (TR)
PT47KXCT-ND - Cut Tape (CT)
PT47KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ473U
Description
RES SMD 47K OHM 5% 1W 2512
Customer Reference
Detailed Description
47 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ473U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TJ473UPanasonic Industry0ERJ-S1TJ473U-ND€0.61458Upgrade
ERJ-1TNF4702UPanasonic Industry4.783PT47.0KAFCT-ND€2.87000Parametric Equivalent
352047KJTTE Connectivity Passive Product30.894A126325CT-ND€1.18000Direct
CRCW251247K0JNEGVishay Dale4.046541-47KXCT-ND€0.97000Direct
CRCW251247K0JNEHVishay Dale0CRCW251247K0JNEH-ND€0.18090Direct
In-Stock: 8.729
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.27300€2.73
25€0.22840€5.71
50€0.20300€10.15
100€0.18270€18.27
250€0.16228€40.57
500€0.15050€75.25
1.000€0.14112€141.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.12290€491.60
8.000€0.11835€946.80
12.000€0.11614€1,393.68
20.000€0.11373€2,274.60
28.000€0.11235€3,145.80
40.000€0.11105€4,442.00
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.56400