
ERJ-1TRQJ6R8U | |
|---|---|
DigiKey Part Number | PT6.8UTR-ND - Tape & Reel (TR) PT6.8UCT-ND - Cut Tape (CT) PT6.8UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQJ6R8U |
Description | RES 6.8 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQJ6R8U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TRQF6R8U | Panasonic Industry | 5.182 | PT6.8YCT-ND | €1.02000 | Parametric Equivalent |
| RHC2512FT6R80 | Stackpole Electronics Inc | 771 | RHC2512FT6R80CT-ND | €0.87000 | Upgrade |
| CRCW25126R80FKEG | Vishay Dale | 3 | 541-CRCW25126R80FKEGCT-ND | €0.29000 | Similar |
| CRCW25126R80FKEGHP | Vishay Dale | 212 | 541-6.80RCT-ND | €0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.44200 | €4.42 |
| 25 | €0.37720 | €9.43 |
| 50 | €0.33640 | €16.82 |
| 100 | €0.30150 | €30.15 |
| 250 | €0.26344 | €65.86 |
| 500 | €0.23956 | €119.78 |
| 1.000 | €0.21927 | €219.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.19113 | €764.52 |
| 8.000 | €0.17844 | €1,427.52 |
| 12.000 | €0.17192 | €2,063.04 |
| 20.000 | €0.16455 | €3,291.00 |
| 28.000 | €0.16016 | €4,484.48 |
| 40.000 | €0.15587 | €6,234.80 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

