
ERJ-1TRQFR27U | |
|---|---|
DigiKey Part Number | PT.27YTR-ND - Tape & Reel (TR) PT.27YCT-ND - Cut Tape (CT) PT.27YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQFR27U |
Description | RES 0.27 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQFR27U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.66700 | €6.67 |
| 25 | €0.57160 | €14.29 |
| 50 | €0.51120 | €25.56 |
| 100 | €0.46020 | €46.02 |
| 250 | €0.40424 | €101.06 |
| 500 | €0.36920 | €184.60 |
| 1.000 | €0.33942 | €339.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.29848 | €1,193.92 |
| 8.000 | €0.27986 | €2,238.88 |
| 12.000 | €0.27030 | €3,243.60 |
| 20.000 | €0.25949 | €5,189.80 |
| 28.000 | €0.25304 | €7,085.12 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |

