6.34 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF6341U

DigiKey Part Number
PT6.34KAFTR-ND - Tape & Reel (TR)
PT6.34KAFCT-ND - Cut Tape (CT)
PT6.34KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF6341U
Description
RES SMD 6.34K OHM 1% 1W 2512
Customer Reference
Detailed Description
6.34 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF6341U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF6341UPanasonic Industry0ERJ-S1TF6341U-ND€0.21418Upgrade
CRCW25126K34FKEGVishay Dale0CRCW25126K34FKEG-ND€0.05678Direct
CRCW25126K34FKEHVishay Dale0CRCW25126K34FKEH-ND€0.04921Direct
CRCW25126K34FKTGVishay Dale0CRCW25126K34FKTG-ND€0.12820Direct
RMCF2512FT6K34Stackpole Electronics Inc0RMCF2512FT6K34-ND€0.03802Direct
In-Stock: 3.061
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.68000€0.68
10€0.41100€4.11
25€0.35080€8.77
50€0.31660€15.83
100€0.28910€28.91
250€0.26148€65.37
500€0.24546€122.73
1.000€0.23271€232.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.20641€825.64
8.000€0.20023€1,601.84
12.000€0.19721€2,366.52
20.000€0.19394€3,878.80
28.000€0.19207€5,377.96
40.000€0.19030€7,612.00
Manufacturers Standard Package
Unit Price without VAT:€0.68000
Unit Price with VAT:€0.81600