
ERJ-1GJF15R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF15R0CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF15R0CCT-ND - Cut Tape (CT) 10-ERJ-1GJF15R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF15R0C |
Description | RES SMD 15 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020115R0FNEDAT | Vishay Dale | 50.000 | 541-CRCW020115R0FNEDATCT-ND | €0.08000 | Parametric Equivalent |
| RK73H1HTTC15R0F | KOA Speer Electronics, Inc. | 42.865 | 2019-RK73H1HTTC15R0FCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.06240 | €1.56 |
| 50 | €0.05260 | €2.63 |
| 100 | €0.04520 | €4.52 |
| 250 | €0.03764 | €9.41 |
| 500 | €0.03328 | €16.64 |
| 1.000 | €0.02984 | €29.84 |
| 5.000 | €0.02434 | €121.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02113 | €316.95 |
| 30.000 | €0.02006 | €601.80 |
| 45.000 | €0.01954 | €879.30 |
| 75.000 | €0.01897 | €1,422.75 |
| 105.000 | €0.01865 | €1,958.25 |
| 150.000 | €0.01834 | €2,751.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

