
ERJ-1GEJ364C | |
|---|---|
DigiKey Part Number | P360KAGTR-ND - Tape & Reel (TR) P360KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ364C |
Description | RES SMD 360K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ364C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ364C | Panasonic Industry | 48.885 | P123313CT-ND | €0.08000 | Direct |
| ERJ-1GNF3603C | Panasonic Industry | 52.335 | P122964CT-ND | €0.08000 | Upgrade |
| CRCW0201360KJNED | Vishay Dale | 0 | CRCW0201360KJNED-ND | €0.00400 | Direct |
| RMCF0201JT360K | Stackpole Electronics Inc | 18.539 | 738-RMCF0201JT360KCT-ND | €0.08000 | Direct |
| AC0201FR-07360KL | YAGEO | 8.795 | 13-AC0201FR-07360KLCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04300 | €0.43 |
| 25 | €0.03560 | €0.89 |
| 50 | €0.03040 | €1.52 |
| 100 | €0.02580 | €2.58 |
| 250 | €0.02072 | €5.18 |
| 500 | €0.01740 | €8.70 |
| 1.000 | €0.01462 | €14.62 |
| 5.000 | €0.00978 | €48.90 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

