Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEJ241C | |
|---|---|
DigiKey Part Number | P240AGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ241C |
Description | RES SMD 240 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ241C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ241C | Panasonic Industry | 82.855 | P123282CT-ND | €0.08000 | Direct |
| ERJ-1GNF2400C | Panasonic Industry | 67.096 | P122856CT-ND | €0.08000 | Upgrade |
| ERJ-U01F2400C | Panasonic Industry | 15.723 | P16143CT-ND | €0.22000 | Upgrade |
| CRCW0201240RJNED | Vishay Dale | 9.000 | 541-CRCW0201240RJNEDCT-ND | €0.08000 | Direct |
| RMCF0201JT240R | Stackpole Electronics Inc | 7.828 | 738-RMCF0201JT240RCT-ND | €0.08000 | Direct |








