
ERJ-1GEJ204C | |
|---|---|
DigiKey Part Number | P200KAGTR-ND - Tape & Reel (TR) P200KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ204C |
Description | RES SMD 200K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ204C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ204C | Panasonic Industry | 80.718 | P123273CT-ND | €0.08000 | Direct |
| ERJ-1GNF2003C | Panasonic Industry | 1.261 | P122814CT-ND | €0.08000 | Upgrade |
| CRCW0201200KJNED | Vishay Dale | 16.522 | 541-CRCW0201200KJNEDCT-ND | €0.08000 | Direct |
| RMCF0201JT200K | Stackpole Electronics Inc | 0 | RMCF0201JT200KCT-ND | €0.08000 | Direct |
| AC0201FR-07200KL | YAGEO | 9.956 | YAG5170CT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01760 | €0.44 |
| 50 | €0.01420 | €0.71 |
| 100 | €0.01160 | €1.16 |
| 250 | €0.00900 | €2.25 |
| 500 | €0.00754 | €3.77 |
| 1.000 | €0.00641 | €6.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | €0.00295 | €177.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

