Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ERJ-1GEF68R1C | |
|---|---|
DigiKey Part Number | P68.1ABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF68R1C |
Description | RES SMD 68.1 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF68R1C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF68R1C | Panasonic Industry | 22.913 | P123133CT-ND | €0.08000 | Direct |
| CRCW020168R1FNED | Vishay Dale | 10.110 | 541-CRCW020168R1FNEDCT-ND | €0.08000 | Direct |
| RMCF0201FT68R1 | Stackpole Electronics Inc | 10.975 | 738-RMCF0201FT68R1CT-ND | €0.08000 | Direct |
| AC0201FR-0768R1L | YAGEO | 475 | YAG5233CT-ND | €0.08000 | Upgrade |
| CRCW020168R1FKED | Vishay Dale | 18.403 | 541-68.1AABCT-ND | €0.19000 | Upgrade |






