392 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF3923C

DigiKey Part Number
P392KABTR-ND - Tape & Reel (TR)
P392KABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF3923C
Description
RES SMD 392K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
392 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF3923C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF3923CPanasonic Industry39.842P122988CT-ND€0.08000Direct
CRCW0201392KFNEDVishay Dale9.542541-CRCW0201392KFNEDCT-ND€0.08000Direct
RMCF0201FT392KStackpole Electronics Inc9.269738-RMCF0201FT392KCT-ND€0.08000Direct
AC0201FR-07392KLYAGEO0AC0201FR-07392KL-ND€0.00691Upgrade
CRCW0201392KFKEDVishay Dale5.448541-CRCW0201392KFKEDCT-ND€0.19000Upgrade
In-Stock: 11.560
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05900€0.59
25€0.04760€1.19
50€0.04020€2.01
100€0.03380€3.38
250€0.02688€6.72
500€0.02258€11.29
1.000€0.01899€18.99
5.000€0.01287€64.35
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800