
ERJ-1GEF23R2C | |
|---|---|
DigiKey Part Number | P23.2ABTR-ND - Tape & Reel (TR) P23.2ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF23R2C |
Description | RES SMD 23.2 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 23.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF23R2C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF23R2C | Panasonic Industry | 3.355 | P122854CT-ND | €0.08000 | Direct |
| CRCW020123R2FNED | Vishay Dale | 0 | CRCW020123R2FNED-ND | €0.00607 | Direct |
| RMCF0201FT23R2 | Stackpole Electronics Inc | 18.300 | 738-RMCF0201FT23R2CT-ND | €0.08000 | Direct |
| AC0201FR-0723R2L | YAGEO | 0 | AC0201FR-0723R2L-ND | €0.00720 | Upgrade |
| RC0201DR-0723R2L | YAGEO | 0 | RC0201DR-0723R2L-ND | €0.01871 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05900 | €0.59 |
| 100 | €0.03380 | €3.38 |
| 1.000 | €0.01899 | €18.99 |
| 2.500 | €0.01517 | €37.92 |
| 5.000 | €0.01287 | €64.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00987 | €148.05 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

