560 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ561U

DigiKey Part Number
P560VTR-ND - Tape & Reel (TR)
P560VCT-ND - Cut Tape (CT)
P560VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ561U
Description
RES SMD 560 OHM 5% 1/2W 1210
Customer Reference
Detailed Description
560 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ561U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J561UPanasonic Industry9.763P560ASCT-ND€0.20000Direct
ERJ-P06J561VPanasonic Industry26.838P560ADCT-ND€0.12000MFR Recommended
ERJ-S14J561UPanasonic Industry0ERJ-S14J561U-ND€0.07443Upgrade
ERJ-T14J561UPanasonic Industry0ERJ-T14J561U-ND€0.03813Upgrade
CRCW1210560RJNEAVishay Dale8.464541-560VCT-ND€0.16000Direct
In-Stock: 641
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.10600€1.06
25€0.08480€2.12
50€0.07260€3.63
100€0.06310€6.31
250€0.05336€13.34
500€0.04778€23.89
1.000€0.04335€43.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03492€174.60
10.000€0.03294€329.40
15.000€0.03197€479.55
25.000€0.03092€773.00
35.000€0.03032€1,061.20
50.000€0.02976€1,488.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000