93.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF93R1U

DigiKey Part Number
P93.1AATR-ND - Tape & Reel (TR)
P93.1AACT-ND - Cut Tape (CT)
P93.1AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF93R1U
Description
RES SMD 93.1 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
93.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF93R1U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F93R1VPanasonic Industry0ERJ-P06F93R1V-ND€0.02398MFR Recommended
ERJ-S14F93R1UPanasonic Industry0ERJ-S14F93R1U-ND€0.10794Upgrade
CRCW121093R1FKEAVishay Dale0CRCW121093R1FKEA-ND€0.02875Direct
CRCW121093R1FKTAVishay Dale0CRCW121093R1FKTA-ND€0.06451Direct
AC1210FR-0793R1LYAGEO0AC1210FR-0793R1L-ND€0.03116Upgrade
In-Stock: 13.024
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.14200€1.42
25€0.11520€2.88
50€0.10000€5.00
100€0.08770€8.77
250€0.07544€18.86
500€0.06834€34.17
1.000€0.06272€62.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05169€258.45
10.000€0.04917€491.70
15.000€0.04794€719.10
25.000€0.04660€1,165.00
35.000€0.04584€1,604.40
50.000€0.04511€2,255.50
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31200