MFR Recommended
Upgrade
Direct
Direct
Upgrade
Similar
Similar

ERJ-14NF4302U | |
|---|---|
DigiKey Part Number | P43KAATR-ND - Tape & Reel (TR) P43KAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF4302U |
Description | RES SMD 43K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF4302U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F4302V | Panasonic Industry | 0 | ERJ-P06F4302V-ND | €0.02351 | MFR Recommended |
| ERJ-S14F4302U | Panasonic Industry | 0 | ERJ-S14F4302U-ND | €0.10794 | Upgrade |
| CRCW121043K0FKEA | Vishay Dale | 0 | CRCW121043K0FKEA-ND | €0.02875 | Direct |
| CRCW121043K0FKTA | Vishay Dale | 0 | CRCW121043K0FKTA-ND | €0.05318 | Direct |
| AC1210FR-0743KL | YAGEO | 0 | AC1210FR-0743KL-ND | €0.03116 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04917 | €491.70 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |






