
ERJ-14NF39R2U | |
|---|---|
DigiKey Part Number | P39.2AATR-ND - Tape & Reel (TR) P39.2AACT-ND - Cut Tape (CT) P39.2AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF39R2U |
Description | RES SMD 39.2 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 39.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF39R2U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F39R2V | Panasonic Industry | 0 | ERJ-P06F39R2V-ND | €0.02398 | MFR Recommended |
| ERJ-S14F39R2U | Panasonic Industry | 0 | ERJ-S14F39R2U-ND | €0.10794 | Upgrade |
| CRCW121039R2FKEA | Vishay Dale | 6.990 | 541-39.2AACT-ND | €0.18000 | Direct |
| CRCW121039R2FKTA | Vishay Dale | 0 | CRCW121039R2FKTA-ND | €0.06114 | Direct |
| CRCW121039R2FKTB | Vishay Dale | 0 | CRCW121039R2FKTB-ND | €0.05901 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.14200 | €1.42 |
| 25 | €0.11520 | €2.88 |
| 50 | €0.10000 | €5.00 |
| 100 | €0.08770 | €8.77 |
| 250 | €0.07544 | €18.86 |
| 500 | €0.06834 | €34.17 |
| 1.000 | €0.06272 | €62.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05169 | €258.45 |
| 10.000 | €0.04917 | €491.70 |
| 15.000 | €0.04794 | €719.10 |
| 25.000 | €0.04660 | €1,165.00 |
| 35.000 | €0.04584 | €1,604.40 |
| 50.000 | €0.04511 | €2,255.50 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

