
ERJ-14BQFR82U | |
|---|---|
DigiKey Part Number | P15978TR-ND - Tape & Reel (TR) P15978CT-ND - Cut Tape (CT) P15978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQFR82U |
Description | RES 0.82 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQFR82U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1210FR-070R82L | YAGEO | 1.683 | 311-0.82NACT-ND | €0.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.20800 | €2.08 |
| 25 | €0.17640 | €4.41 |
| 50 | €0.15640 | €7.82 |
| 100 | €0.13930 | €13.93 |
| 250 | €0.12052 | €30.13 |
| 500 | €0.10876 | €54.38 |
| 1.000 | €0.09875 | €98.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08257 | €412.85 |
| 10.000 | €0.07663 | €766.30 |
| 15.000 | €0.07358 | €1,103.70 |
| 25.000 | €0.07013 | €1,753.25 |
| 35.000 | €0.06807 | €2,382.45 |
| 50.000 | €0.06606 | €3,303.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

