
ERJ-14BQFR56U | |
|---|---|
DigiKey Part Number | P17282TR-ND - Tape & Reel (TR) P17282CT-ND - Cut Tape (CT) P17282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQFR56U |
Description | RES 0.56 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQFR56U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.19900 | €1.99 |
| 25 | €0.16440 | €4.11 |
| 50 | €0.14420 | €7.21 |
| 100 | €0.12820 | €12.82 |
| 250 | €0.11224 | €28.06 |
| 500 | €0.10294 | €51.47 |
| 1.000 | €0.09558 | €95.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08063 | €403.15 |
| 10.000 | €0.07732 | €773.20 |
| 15.000 | €0.07571 | €1,135.65 |
| 25.000 | €0.07396 | €1,849.00 |
| 35.000 | €0.07296 | €2,553.60 |
| 50.000 | €0.07201 | €3,600.50 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

