240 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ241U

DigiKey Part Number
P240WTR-ND - Tape & Reel (TR)
P240WCT-ND - Cut Tape (CT)
P240WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ241U
Description
RES 240 OHM 5% 3/4W 2010
Customer Reference
Detailed Description
240 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ241U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B2AJ241VPanasonic Industry0ERJ-B2AJ241V-ND€0.05906MFR Recommended
ERJ-S1DJ241UPanasonic Industry0ERJ-S1DJ241U-ND€0.09597Upgrade
RMCP2010FT240RStackpole Electronics Inc0RMCP2010FT240R-ND€0.07022Upgrade
RMCP2010JT240RStackpole Electronics Inc0RMCP2010JT240R-ND€0.04460Upgrade
In-Stock: 48.640
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.15800€1.58
25€0.12880€3.22
50€0.11200€5.60
100€0.09880€9.88
250€0.08544€21.36
500€0.07774€38.87
1.000€0.07160€71.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05947€297.35
10.000€0.05671€567.10
15.000€0.05537€830.55
25.000€0.05392€1,348.00
35.000€0.05308€1,857.80
50.000€0.05230€2,615.00
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800