
ERJ-12SF59R0U | |
|---|---|
DigiKey Part Number | P59.0ACTR-ND - Tape & Reel (TR) P59.0ACCT-ND - Cut Tape (CT) P59.0ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF59R0U |
Description | RES SMD 59 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 59 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF59R0U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF59R0U | Panasonic Industry | 0 | ERJ-S1DF59R0U-ND | €0.12589 | Upgrade |
| AC2010FK-0759RL | YAGEO | 4.117 | YAG5528CT-ND | €0.21000 | Upgrade |
| RMCP2010FT59R0 | Stackpole Electronics Inc | 0 | RMCP2010FT59R0-ND | €0.07022 | Upgrade |
| RC2010FK-0759RL | YAGEO | 7.410 | 13-RC2010FK-0759RLCT-ND | €0.19000 | Similar |
| CRCW201059R0FKEF | Vishay Dale | 3.146 | 541-59.0ACCT-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.20100 | €2.01 |
| 25 | €0.16600 | €4.15 |
| 50 | €0.14560 | €7.28 |
| 100 | €0.12960 | €12.96 |
| 250 | €0.11348 | €28.37 |
| 500 | €0.10412 | €52.06 |
| 1.000 | €0.09672 | €96.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08164 | €408.20 |
| 10.000 | €0.07831 | €783.10 |
| 15.000 | €0.07668 | €1,150.20 |
| 25.000 | €0.07492 | €1,873.00 |
| 35.000 | €0.07391 | €2,586.85 |
| 50.000 | €0.07295 | €3,647.50 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

