
ERJ-12SF4643U | |
|---|---|
DigiKey Part Number | P464KACTR-ND - Tape & Reel (TR) P464KACCT-ND - Cut Tape (CT) P464KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF4643U |
Description | RES SMD 464K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 464 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF4643U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF4643U | Panasonic Industry | 0 | ERJ-S1DF4643U-ND | €0.12589 | Upgrade |
| AC2010FK-07464KL | YAGEO | 0 | AC2010FK-07464KL-ND | €0.03626 | Upgrade |
| RC2010FK-07464KL | YAGEO | 0 | RC2010FK-07464KL-ND | €0.03094 | Similar |
| CRCW2010464KFKTF | Vishay Dale | 0 | CRCW2010464KFKTF-ND | €0.10127 | Parametric Equivalent |
| RK73H2HTTE4643D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2HTTE4643DCT-ND | €0.10136 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.19400 | €1.94 |
| 25 | €0.15960 | €3.99 |
| 50 | €0.14000 | €7.00 |
| 100 | €0.12480 | €12.48 |
| 250 | €0.10920 | €27.30 |
| 500 | €0.10020 | €50.10 |
| 1.000 | €0.09307 | €93.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08164 | €408.20 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

