Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-12SF2052U | |
|---|---|
DigiKey Part Number | P20.5KACTR-ND - Tape & Reel (TR) P20.5KACCT-ND - Cut Tape (CT) P20.5KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF2052U |
Description | RES SMD 20.5K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF2052U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF2052U | Panasonic Industry | 0 | ERJ-S1DF2052U-ND | €0.12589 | Upgrade |
| AC2010FK-0720K5L | YAGEO | 0 | YAG5499TR-ND | €0.03622 | Upgrade |
| RMCP2010FT20K5 | Stackpole Electronics Inc | 0 | RMCP2010FT20K5-ND | €0.07022 | Upgrade |
| RC2010FK-0720K5L | YAGEO | 0 | RC2010FK-0720K5L-ND | €0.03094 | Similar |
| CRCW201020K5FKEF | Vishay Dale | 0 | 541-20.5KACTR-ND | €0.03525 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07831 | €783.10 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |








