
ERG-1SJ561 | |
|---|---|
DigiKey Part Number | P560W-1BK-ND |
Manufacturer | |
Manufacturer Product Number | ERG-1SJ561 |
Description | RES 560 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-1SJ561 Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF1JB560R | Stackpole Electronics Inc | 0 | RSMF1JB560R-ND | €0.03921 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.08360 | €2.09 |
| 50 | €0.07360 | €3.68 |
| 100 | €0.06520 | €6.52 |
| 250 | €0.05588 | €13.97 |
| 500 | €0.05008 | €25.04 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

