Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



ERB-SE4R00U | |
|---|---|
DigiKey Part Number | P13572TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERB-SE4R00U |
Description | FUSE BOARD MOUNT 4A 32VDC 0603 |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Approval Agency cUL, UL |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm) |
Fuse Type | DC Cold Resistance 0.028 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERB-RE4R00V | Panasonic Industry | 0 | P15117CT-ND | €0.28000 | Direct |
| 0467004.NR | Littelfuse Inc. | 7.577 | F1401CT-ND | €1.41000 | Direct |
| 3412.0123.22 | SCHURTER Inc. | 2.779 | 486-1672-1-ND | €0.88000 | Direct |
| 3412.0123.24 | SCHURTER Inc. | 0 | 486-3412.0123.24CT-ND | €0.82000 | Direct |
| 3412.0124.22 | SCHURTER Inc. | 4.159 | 486-1673-1-ND | €0.86000 | Direct |






