Direct
Direct
Direct
Direct



ERB-SD3R00U | |
|---|---|
DigiKey Part Number | P11368TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERB-SD3R00U |
Description | FUSE BOARD MOUNT 3A 24VDC 0402 |
Customer Reference | |
Detailed Description | 3 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Approval Agency cUL, UL |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Mounting Type Surface Mount | Size / Dimension 0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) |
Fuse Type | DC Cold Resistance 0.033 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERB-RD3R00X | Panasonic Industry | 24.749 | P15128CT-ND | €0.25000 | Direct |
| 3412.0113.22 | SCHURTER Inc. | 2.720 | 486-1664-1-ND | €0.88000 | Direct |
| 3412.0113.24 | SCHURTER Inc. | 0 | 486-3412.0113.24CT-ND | €0.81000 | Direct |
| MFU0603FF00500P500 | Vishay | 4.159 | 749-MFU0603FF00500P500CT-ND | €0.31000 | Direct |




