ERB-SD2R50U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8.930
Unit Price: €0.25000
Datasheet
2.5 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
ERB-SD2R50U

ERB-SD2R50U

DigiKey Part Number
P11367TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERB-SD2R50U
Description
FUSE BOARD MOUNT 2.5A 24VDC 0402
Customer Reference
Detailed Description
2.5 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Approval Agency
cUL, UL
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Size / Dimension
0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm)
Fuse Type
DC Cold Resistance
0.04 Ohms
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERB-RD2R50XPanasonic Industry8.930P15129CT-ND€0.25000Direct
Obsolete
This product is no longer manufactured. View Substitutes