
ERA-W27J181X | |
|---|---|
DigiKey Part Number | P180CLTR-ND - Tape & Reel (TR) P180CLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-W27J181X |
Description | RES TEMP SENS 180 OHM 5% 1/32W |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount |
Datasheet | Datasheet |
Category | Resistance 180 Ohms |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Power (Watts) 0.03W, 1/32W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Temperature Coefficient 2700ppm/°C |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Temperature Sensitive | Mounting Type Surface Mount |
Applications Temperature Correction Circuits | Base Product Number |
Composition Metal Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.22400 | €2.24 |
| 50 | €0.15680 | €7.84 |
| 100 | €0.13670 | €13.67 |
| 500 | €0.10348 | €51.74 |
| 1.000 | €0.09351 | €93.51 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

