100 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-W27J101X

DigiKey Part Number
P100CLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-W27J101X
Description
RES TEMP SENS 100 OHM 5% 1/32W
Customer Reference
Detailed Description
100 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ERA-W27J101X Models
Product Attributes
Filter Similar Products
Category
Resistance
100 Ohms
Manufacturer
Panasonic Industry
Tolerance
±5%
Series
Power (Watts)
0.03W, 1/32W
Packaging
Tape & Reel (TR)
Temperature Coefficient
2700ppm/°C
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Temperature Sensitive
Mounting Type
Surface Mount
Applications
Temperature Correction Circuits
Base Product Number
Composition
Metal Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.