180 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-S15J181V

DigiKey Part Number
P180CBTR-ND - Tape & Reel (TR)
P180CBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERA-S15J181V
Description
RES TEMP SENS 180 OHM 5% 1/10W
Customer Reference
Detailed Description
180 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ERA-S15J181V Models
Product Attributes
Filter Similar Products
Category
Resistance
180 Ohms
Manufacturer
Panasonic Industry
Tolerance
±5%
Series
Power (Watts)
0.1W, 1/10W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Temperature Coefficient
1500ppm/°C
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Temperature Sensitive
Mounting Type
Surface Mount
Applications
Temperature Correction Circuits
Base Product Number
Composition
Metal Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.534
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.26200€2.62
25€0.21480€5.37
50€0.18720€9.36
100€0.16480€16.48
250€0.14164€35.41
500€0.12794€63.97
1.000€0.11690€116.90
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.54000