
ERA-8ARB3241V | |
|---|---|
DigiKey Part Number | P18647TR-ND - Tape & Reel (TR) P18647CT-ND - Cut Tape (CT) P18647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB3241V |
Description | RES SMD 3.24K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB3241V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARW3241V | Panasonic Industry | 5.223 | P18827CT-ND | €1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.67300 | €6.73 |
| 25 | €0.62440 | €15.61 |
| 50 | €0.59040 | €29.52 |
| 100 | €0.55880 | €55.88 |
| 250 | €0.52140 | €130.35 |
| 500 | €0.49622 | €248.11 |
| 1.000 | €0.47366 | €473.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.41453 | €2,072.65 |
| 10.000 | €0.40003 | €4,000.30 |
| 15.000 | €0.39239 | €5,885.85 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |

