
ERA-8APB911V | |
|---|---|
DigiKey Part Number | P910CRTR-ND - Tape & Reel (TR) P910CRCT-ND - Cut Tape (CT) P910CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB911V |
Description | RES SMD 910 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB911V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.55300 | €5.53 |
| 25 | €0.51360 | €12.84 |
| 50 | €0.48540 | €24.27 |
| 100 | €0.45920 | €45.92 |
| 250 | €0.42820 | €107.05 |
| 500 | €0.40726 | €203.63 |
| 1.000 | €0.38845 | €388.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.35242 | €1,762.10 |
| 10.000 | €0.33986 | €3,398.60 |
| 15.000 | €0.33324 | €4,998.60 |
| 25.000 | €0.32562 | €8,140.50 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

