
ERA-8APB7322V | |
|---|---|
DigiKey Part Number | P18525TR-ND - Tape & Reel (TR) P18525CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8APB7322V |
Description | RES SMD 73.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB7322V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.53300 | €5.33 |
| 25 | €0.49360 | €12.34 |
| 50 | €0.46680 | €23.34 |
| 100 | €0.44170 | €44.17 |
| 250 | €0.41188 | €102.97 |
| 500 | €0.39176 | €195.88 |
| 1.000 | €0.37374 | €373.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.33048 | €1,652.40 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

