
ERA-8APB6982V | |
|---|---|
DigiKey Part Number | P18519TR-ND - Tape & Reel (TR) P18519CT-ND - Cut Tape (CT) P18519DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB6982V |
Description | RES SMD 69.8K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB6982V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARW6982V | Panasonic Industry | 3.346 | P18892CT-ND | €1.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.54600 | €5.46 |
| 25 | €0.50720 | €12.68 |
| 50 | €0.47940 | €23.97 |
| 100 | €0.45350 | €45.35 |
| 250 | €0.42288 | €105.72 |
| 500 | €0.40218 | €201.09 |
| 1.000 | €0.38362 | €383.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.34804 | €1,740.20 |
| 10.000 | €0.33563 | €3,356.30 |
| 15.000 | €0.32910 | €4,936.50 |
| 25.000 | €0.32157 | €8,039.25 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

