
ERA-8APB363V | |
|---|---|
DigiKey Part Number | P36KCRTR-ND - Tape & Reel (TR) P36KCRCT-ND - Cut Tape (CT) P36KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB363V |
Description | RES SMD 36K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB363V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.56800 | €5.68 |
| 25 | €0.52640 | €13.16 |
| 50 | €0.49720 | €24.86 |
| 100 | €0.47060 | €47.06 |
| 250 | €0.43884 | €109.71 |
| 500 | €0.41740 | €208.70 |
| 1.000 | €0.39819 | €398.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.34804 | €1,740.20 |
| 10.000 | €0.33563 | €3,356.30 |
| 15.000 | €0.32910 | €4,936.50 |
| 25.000 | €0.32157 | €8,039.25 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

