
ERA-8APB222V | |
|---|---|
DigiKey Part Number | P2.2KCRTR-ND - Tape & Reel (TR) P2.2KCRCT-ND - Cut Tape (CT) P2.2KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB222V |
Description | RES SMD 2.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB222V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.54600 | €5.46 |
| 25 | €0.50720 | €12.68 |
| 50 | €0.47940 | €23.97 |
| 100 | €0.45350 | €45.35 |
| 250 | €0.42288 | €105.72 |
| 500 | €0.40218 | €201.09 |
| 1.000 | €0.38362 | €383.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.34804 | €1,740.20 |
| 10.000 | €0.33563 | €3,356.30 |
| 15.000 | €0.32910 | €4,936.50 |
| 25.000 | €0.32157 | €8,039.25 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

