10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8APB103V

DigiKey Part Number
10-ERA-8APB103VTR-ND - Tape & Reel (TR)
10-ERA-8APB103VCT-ND - Cut Tape (CT)
10-ERA-8APB103VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8APB103V
Description
RES SMD 10K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8APB103V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.54600€5.46
25€0.50720€12.68
50€0.47940€23.97
100€0.45350€45.35
250€0.42288€105.72
500€0.40218€201.09
1.000€0.38362€383.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.34804€1,740.20
10.000€0.33563€3,356.30
15.000€0.32910€4,936.50
25.000€0.32157€8,039.25
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78000