
ERA-8AEB7323V | |
|---|---|
DigiKey Part Number | P732KBCTR-ND - Tape & Reel (TR) P732KBCCT-ND - Cut Tape (CT) P732KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB7323V |
Description | RES SMD 732K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 732 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB7323V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19000 | €1.90 |
| 25 | €0.17680 | €4.42 |
| 50 | €0.16700 | €8.35 |
| 100 | €0.15780 | €15.78 |
| 250 | €0.14668 | €36.67 |
| 500 | €0.13912 | €69.56 |
| 1.000 | €0.13223 | €132.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.11886 | €594.30 |
| 10.000 | €0.11415 | €1,141.50 |
| 15.000 | €0.11165 | €1,674.75 |
| 25.000 | €0.10877 | €2,719.25 |
| 35.000 | €0.10702 | €3,745.70 |
| 50.000 | €0.10528 | €5,264.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

