Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERA-6YEB681V | |
|---|---|
DigiKey Part Number | P680ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-6YEB681V |
Description | RES SMD 680 OHM 0.1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6YEB681V Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB681V | Panasonic Industry | 7.293 | P680DACT-ND | €0.08000 | Direct |
| ERA-6APB681V | Panasonic Industry | 2.635 | P680AZCT-ND | €0.33000 | Upgrade |
| MCU08050D6800BP500 | Vishay | 0 | 231225676801-ND | €0.09766 | Direct |
| RG2012P-681-B-T5 | Susumu | 5.462 | RG20P680BCT-ND | €0.08000 | Direct |
| RT0805BRD07680RL | YAGEO | 4.772 | YAG1955CT-ND | €0.08000 | Direct |






