Direct
Direct

ERA-6AED5113V | |
|---|---|
DigiKey Part Number | ERA-6AED5113V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-6AED5113V |
Description | RES SMD 511K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED5113V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805DKE511K | Stackpole Electronics Inc | 0 | RNCF0805DKE511K-ND | €0.02495 | Direct |
| RNCF0805DTE511K | Stackpole Electronics Inc | 0 | RNCF0805DTE511K-ND | €0.01510 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.04861 | €972.20 |
| Unit Price without VAT: | €0.04861 |
|---|---|
| Unit Price with VAT: | €0.05833 |


