
ERA-6AED273V | |
|---|---|
DigiKey Part Number | P27KBNTR-ND - Tape & Reel (TR) P27KBNCT-ND - Cut Tape (CT) P27KBNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED273V |
Description | RES SMD 27K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED273V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09300 | €0.93 |
| 25 | €0.08560 | €2.14 |
| 50 | €0.08100 | €4.05 |
| 100 | €0.07640 | €7.64 |
| 250 | €0.07092 | €17.73 |
| 500 | €0.06714 | €33.57 |
| 1.000 | €0.06369 | €63.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05692 | €284.60 |
| 10.000 | €0.05451 | €545.10 |
| 15.000 | €0.05323 | €798.45 |
| 25.000 | €0.05174 | €1,293.50 |
| 35.000 | €0.05084 | €1,779.40 |
| 50.000 | €0.04994 | €2,497.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

