130 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED131V

DigiKey Part Number
P123804TR-ND - Tape & Reel (TR)
P123804CT-ND - Cut Tape (CT)
P123804DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED131V
Description
RES SMD 130 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED131V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.313
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.15000€1.50
25€0.12640€3.16
50€0.11160€5.58
100€0.09920€9.92
250€0.08544€21.36
500€0.07684€38.42
1.000€0.06953€69.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05649€282.45
10.000€0.05223€522.30
15.000€0.05004€750.60
25.000€0.04756€1,189.00
35.000€0.04609€1,613.15
50.000€0.04464€2,232.00
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800