680 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB684V

DigiKey Part Number
P680KDATR-ND - Tape & Reel (TR)
P680KDACT-ND - Cut Tape (CT)
P680KDADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB684V
Description
RES SMD 680K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB684V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012P-684-B-T5Susumu4.810408-RG2012P-684-B-T5CT-ND€0.08000Direct
RNCF0805BTE680KStackpole Electronics Inc10.000738-RNCF0805BTE680KCT-ND€0.11000Direct
RT0805BRD07680KLYAGEO5.62213-RT0805BRD07680KLCT-ND€0.08000Direct
In-Stock: 3.729
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05900€0.59
25€0.05560€1.39
50€0.05240€2.62
100€0.04940€4.94
250€0.04584€11.46
500€0.04334€21.67
1.000€0.04108€41.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03658€182.90
10.000€0.03498€349.80
15.000€0.03412€511.80
25.000€0.03313€828.25
35.000€0.03252€1,138.20
50.000€0.03192€1,596.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600