
ERA-6AEB4530V | |
|---|---|
DigiKey Part Number | 10-ERA-6AEB4530VTR-ND - Tape & Reel (TR) 10-ERA-6AEB4530VCT-ND - Cut Tape (CT) 10-ERA-6AEB4530VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB4530V |
Description | RES SMD 453 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB4530V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.05560 | €1.39 |
| 50 | €0.05240 | €2.62 |
| 100 | €0.04940 | €4.94 |
| 250 | €0.04584 | €11.46 |
| 500 | €0.04334 | €21.67 |
| 1.000 | €0.04108 | €41.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03658 | €182.90 |
| 10.000 | €0.03498 | €349.80 |
| 15.000 | €0.03412 | €511.80 |
| 25.000 | €0.03313 | €828.25 |
| 35.000 | €0.03252 | €1,138.20 |
| 50.000 | €0.03192 | €1,596.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

