
ERA-3ARB5901V | |
|---|---|
DigiKey Part Number | 10-ERA-3ARB5901VTR-ND - Tape & Reel (TR) 10-ERA-3ARB5901VCT-ND - Cut Tape (CT) 10-ERA-3ARB5901VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB5901V |
Description | RES SMD 5.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB5901V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.28200 | €2.82 |
| 25 | €0.26160 | €6.54 |
| 50 | €0.24740 | €12.37 |
| 100 | €0.23380 | €23.38 |
| 250 | €0.21756 | €54.39 |
| 500 | €0.20654 | €103.27 |
| 1.000 | €0.19657 | €196.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.17730 | €886.50 |
| 10.000 | €0.17053 | €1,705.30 |
| 15.000 | €0.16696 | €2,504.40 |
| 25.000 | €0.16283 | €4,070.75 |
| 35.000 | €0.16032 | €5,611.20 |
| 50.000 | €0.15785 | €7,892.50 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

